Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.320 (CNY111.1016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.32 (CNY111.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1240Copy
Order Code3708457
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric204mm
Impedance8ohm
Power Rating Nom45W
Resonant Frequency37Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial8.031"
Frequency Response Min32Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Depth - Metric14mm
External Depth - Imperial0.551"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LS00422 is a Clear Poly Cone polypropylene Woofer perfect for OEM replacements in many of today's high and home systems. The durable cone design improves bass and mid bass frequency response in most systems. Their low transient distortion and humidity resistant cone make them the perfect choice for use in humid climates.
- 1.5" Voice coil
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
37Hz
Speaker Shape
Round
Frequency Response Min
32Hz
Product Range
-
Power Rating Max
80W
External Depth - Imperial
0.551"
External Diameter - Metric
204mm
Power Rating Nom
45W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
8.031"
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Depth - Metric
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42