Print Page
Image is for illustrative purposes only. Please refer to product description.

286 In Stock
Need more?
286 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.890 (CNY517.4157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.89 (CNY517.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859Copy
Order Code4257310
Technical Datasheet
External Diameter - Metric180.5mm
External Width - Metric-
Resonant Frequency35Hz
Sound Pressure Level (SPL)87dB
External Diameter - Imperial7.1"
External Width - Imperial-
Product Height-
Product Dimensions-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Diameter180mm
Power Rating Max60W
External Length - Metric-
External Depth - Metric81mm
External Length - Imperial-
External Depth - Imperial3.18"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
180.5mm
Resonant Frequency
35Hz
External Diameter - Imperial
7.1"
Product Height
-
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
-
Power Rating Max
60W
External Depth - Metric
81mm
External Depth - Imperial
3.18"
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Width - Imperial
-
Product Dimensions
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Diameter
180mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.765094