Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.140 (CNY161.7482) |
| 5+ | CNY127.460 (CNY144.0298) |
| 10+ | CNY111.770 (CNY126.3001) |
| 20+ | CNY108.540 (CNY122.6502) |
| 40+ | CNY105.310 (CNY119.0003) |
| 100+ | CNY102.080 (CNY115.3504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.14 (CNY161.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKR.6.8.A
Order Code3238595
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric152.4mm
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial6"
Product Dimensions160mm x 64mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric64mm
External Depth - Imperial2.52"
SVHCTo Be Advised
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
152.4mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
160mm x 64mm
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Imperial
2.52"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
6"
Frequency Range
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
64mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9