Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG13008L-02Copy
Manufacturer Standard Lead Time22 weeks
Order Code1299881
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 5+ | CNY13.600 (CNY15.368) |
| 10+ | CNY11.580 (CNY13.0854) |
| 20+ | CNY10.130 (CNY11.4469) |
| 40+ | CNY8.700 (CNY9.831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG13008L-02Copy
Manufacturer Standard Lead Time22 weeks
Order Code1299881
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric13mm
Power Rating Nom200mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.512"
Product Dimensions13mm x 2mm
Frequency Response Min1.05kHz
Frequency Range1.05kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric2mm
External Depth - Imperial0.079"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG13008L-02 is a Micro Dynamic Speaker features 200mW power rating and 86dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
External Diameter - Metric
13mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
13mm x 2mm
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
400mW
External Depth - Imperial
0.079"
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.512"
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268