Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.380 (CNY185.7494) |
| 2+ | CNY154.770 (CNY174.8901) |
| 3+ | CNY145.160 (CNY164.0308) |
| 5+ | CNY135.550 (CNY153.1715) |
| 10+ | CNY125.930 (CNY142.3009) |
| 20+ | CNY123.420 (CNY139.4646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.38 (CNY185.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4800Copy
Order Code2357159
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric129mm
Impedance4ohm
Power Rating Nom30W
Resonant Frequency100Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial5.079"
Product Dimensions129mm x 47mm
Frequency Response Min65Hz
Frequency Range65Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Depth - Metric47mm
External Depth - Imperial1.85"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4800 is a 5-inch Full-range Loudspeaker with an inverted cone. Uniform frequency response and powerful low-frequency output. Simple installation e.g. in vehicles with loudspeaker mounts for 13cm loudspeakers. Typical applications include built into cars, busses or trains, electronic musical instruments, monitoring speaker for electronic devices.
- 50W Maximum power
- 88dB Mean sound pressure level
- 65°/4000Hz Opening angle (-6dB)
Applications
Audio, Industrial, Consumer Electronics
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Resonant Frequency
100Hz
Speaker Shape
Round
Product Dimensions
129mm x 47mm
Frequency Range
65Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Imperial
1.85"
External Diameter - Metric
129mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
5.079"
Frequency Response Min
65Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
47mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29