Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257307
Your Part Number
33 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.180 (CNY134.6734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.18 (CNY134.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257307
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric72mm
Impedance6ohm
External Width - Metric-
Power Rating Nom25W
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.83"
Product Dimensions72mm x 53mm
External Width - Imperial-
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max50W
External Length - Metric-
External Depth - Metric53mm
External Length - Imperial-
External Depth - Imperial2.08"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
Power Rating Nom
25W
Speaker Shape
Round
Product Dimensions
72mm x 53mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
72mm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.83"
External Width - Imperial
-
Frequency Response Min
0Hz
Temperature Grade
-
Power Rating Max
50W
External Depth - Metric
53mm
External Depth - Imperial
2.08"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116938