Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No52-125Copy
Manufacturer Standard Lead Time28 weeks
Order Code4262293
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 25+ | CNY25.570 (CNY28.8941) |
| 50+ | CNY23.100 (CNY26.103) |
| 100+ | CNY21.190 (CNY23.9447) |
| 250+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY17.720 (CNY20.0236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.03 (CNY31.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No52-125Copy
Manufacturer Standard Lead Time28 weeks
Order Code4262293
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric51mm
Power Rating Nom200mW
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.008"
Product Dimensions50.8mm
Frequency Range430Hz to 6kHz
Frequency Response Min430Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 52-125 is a Mini Speaker.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
51mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
50.8mm
Frequency Response Min
430Hz
Temperature Grade
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.008"
Frequency Range
430Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (1)
Alternatives for 52-125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606