Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-02308MR-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411409
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 3+ | CNY26.940 (CNY30.4422) |
| 5+ | CNY24.630 (CNY27.8319) |
| 10+ | CNY22.320 (CNY25.2216) |
| 20+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.25 (CNY33.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-02308MR-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411409
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric23mm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)75dBA
Speaker ShapeRound
External Diameter - Imperial0.9"
Product Dimensions23mm x 8.5mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric8.5mm
External Depth - Imperial0.33"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
23mm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
23mm x 8.5mm
Frequency Response Min
600Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.33"
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dBA
External Diameter - Imperial
0.9"
Frequency Range
600Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032