Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-4-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 3+ | CNY33.000 (CNY37.290) |
| 5+ | CNY30.210 (CNY34.1373) |
| 10+ | CNY27.420 (CNY30.9846) |
| 20+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY21.640 (CNY24.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.79 (CNY40.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-4-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411384
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1.5W
Resonant Frequency350Hz
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 7.2mm
Frequency Response Min350Hz
Frequency Range350Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric7.2mm
External Depth - Imperial0.29"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.2mm
Frequency Range
350Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.29"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
1.97"
Frequency Response Min
350Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132