Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2101Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683891
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.930 (CNY527.6309) |
| 2+ | CNY434.960 (CNY491.5048) |
| 3+ | CNY402.980 (CNY455.3674) |
| 5+ | CNY371.000 (CNY419.230) |
| 10+ | CNY339.020 (CNY383.0926) |
| 20+ | CNY332.240 (CNY375.4312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.93 (CNY527.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2101Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683891
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric115mm
Power Rating Nom25W
Resonant Frequency190Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
External Width - Imperial4.528"
Product Dimensions114.5mm x 51mm
Frequency Response Min90Hz
Frequency Range90Hz to 19kHz
Frequency Response Max19kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric115mm
External Depth - Metric59mm
External Length - Imperial4.528"
External Depth - Imperial2.323"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2101 is a 10cm black Full-range Driver with glass fibre cone, plastic basket and grille. The FR10 speaker has balanced frequency response, high efficiency and good high-midrange reproduction. Long time weather proved and therefore especially suited for out-doors sound reinforcement systems, swimming pools, sauna and speaker for boats.
- Ball-resistant
- Functionally at low temperature according to EN 60068-2-1
- 90dB (1W/1m) Mean SPL
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
115mm
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
114.5mm x 51mm
Frequency Range
90Hz to 19kHz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
59mm
External Depth - Imperial
2.323"
Impedance
8ohm
Power Rating Nom
25W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
4.528"
Frequency Response Min
90Hz
Frequency Response Max
19kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
115mm
External Length - Imperial
4.528"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378