Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-220-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2759911
Product RangeMP ABS Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.030 (CNY29.4139) |
| 10+ | CNY20.020 (CNY22.6226) |
| 100+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY15.460 (CNY17.4698) |
| 1000+ | CNY15.250 (CNY17.2325) |
| 2000+ | CNY15.040 (CNY16.9952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.03 (CNY29.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-220-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2759911
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric40mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Dimensions40mm x 5.1mm
Frequency Range0Hz to 6kHz
Frequency Response Min600Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric5.1mm
External Depth - Imperial0.201"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
40mm x 5.1mm
Frequency Response Min
600Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
800mW
External Depth - Imperial
0.201"
External Diameter - Metric
40mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
1.575"
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-220-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009