Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR 77, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772112
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.040 (CNY238.4752) |
| 2+ | CNY184.660 (CNY208.6658) |
| 3+ | CNY153.010 (CNY172.9013) |
| 5+ | CNY137.180 (CNY155.0134) |
| 10+ | CNY126.630 (CNY143.0919) |
| 20+ | CNY118.680 (CNY134.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.04 (CNY238.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 77, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772112
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom5W
External Width - Metric77mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions85mm x 33.5mm
External Width - Imperial3.04"
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max7W
External Length - Metric77mm
External Depth - Metric33.5mm
External Length - Imperial3.04"
External Depth - Imperial1.31"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
5W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.04"
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
7W
External Depth - Metric
33.5mm
External Depth - Imperial
1.31"
Impedance
8ohm
External Width - Metric
77mm
Sound Pressure Level (SPL)
87dB
Product Dimensions
85mm x 33.5mm
Frequency Response Min
150Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
77mm
External Length - Imperial
3.04"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15