Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-030C0MR-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code1192971
Your Part Number
584 In Stock
800 more incoming. You can reserve stock now
584 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 3+ | CNY29.400 (CNY33.222) |
| 5+ | CNY26.890 (CNY30.3857) |
| 10+ | CNY24.370 (CNY27.5381) |
| 20+ | CNY22.360 (CNY25.2668) |
| 50+ | CNY20.340 (CNY22.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.91 (CNY36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-030C0MR-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code1192971
Technical Datasheet
Driver TypeMiniature
Impedance100ohm
External Diameter - Metric29.7mm
Power Rating Nom150mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.169"
Product Dimensions29.7mm x 12.7mm
Frequency Range1.2kHz to 10kHz
Frequency Response Min1.2kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max300mW
External Depth - Metric12.7mm
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AST-030C0MR-R is an Environmentally-friendly Round Speaker with ABS housing, Mylar cone and NdFeB magnet. The speaker features 0.3W maximum power rating and generates 80dBA sound pressure at 10cm.
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
29.7mm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
29.7mm x 12.7mm
Frequency Response Min
1.2kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.5"
Impedance
100ohm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.169"
Frequency Range
1.2kHz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008