Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05004PR-2-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4413765
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.910 (CNY40.5783) |
| 5+ | CNY32.470 (CNY36.6911) |
| 10+ | CNY29.200 (CNY32.996) |
| 20+ | CNY27.090 (CNY30.6117) |
| 40+ | CNY25.200 (CNY28.476) |
| 100+ | CNY22.730 (CNY25.6849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.91 (CNY40.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05004PR-2-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4413765
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance4ohm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.97"
Frequency Response Min640Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric10.6mm
External Depth - Imperial0.42"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
800Hz
Speaker Shape
Round
Frequency Response Min
640Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.42"
External Diameter - Metric
50mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.97"
Frequency Response Max
5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
10.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015