Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011857Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257308
Your Part Number
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.960 (CNY433.8748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.96 (CNY433.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011857Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257308
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric222mm
Power Rating Nom60W
External Width - Metric-
Speaker ShapeRound
External Diameter - Imperial8.74"
Product Dimensions-
External Width - Imperial-
Product Height-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Diameter222mm
Power Rating Max100W
External Length - Metric-
External Depth - Metric94.32mm
External Length - Imperial-
External Depth - Imperial3.71"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
222mm
External Width - Metric
-
External Diameter - Imperial
8.74"
External Width - Imperial
-
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
94.32mm
External Depth - Imperial
3.71"
Impedance
8ohm
Power Rating Nom
60W
Speaker Shape
Round
Product Dimensions
-
Product Height
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
Product Diameter
222mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216