Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2116Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683888
Your Part Number
50 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.640 (CNY315.9932) |
| 2+ | CNY255.850 (CNY289.1105) |
| 3+ | CNY232.060 (CNY262.2278) |
| 5+ | CNY208.270 (CNY235.3451) |
| 10+ | CNY184.470 (CNY208.4511) |
| 20+ | CNY180.790 (CNY204.2927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.64 (CNY315.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2116Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683888
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric180mm
Power Rating Nom60W
Resonant Frequency85Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial7.087"
Product Dimensions182mm x 73mm
Frequency Response Min60Hz
Frequency Range60Hz to 15kHz
Temperature Grade-
Frequency Response Max15kHz
IP RatingIP65, IP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Depth - Metric67mm
External Depth - Imperial2.638"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2116 is a 16cm Full-range Driver with moulded plastic cone and grille. The FR16 speaker is absolutely corrosion-resistant, waterproof due to encased magnet and silicon-coated leads. It gives clear-cut high-range output.
- Ball-resistant
- Functionally at low temperature according to EN 60068-2-1
- Seawater proof
- 86dB (1W/1m) Mean SPL
- UL94-HB Flammability rating
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
180mm
Resonant Frequency
85Hz
Speaker Shape
Round
Product Dimensions
182mm x 73mm
Frequency Range
60Hz to 15kHz
Frequency Response Max
15kHz
Product Range
-
Power Rating Max
80W
External Depth - Imperial
2.638"
Impedance
4ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
7.087"
Frequency Response Min
60Hz
Temperature Grade
-
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
External Depth - Metric
67mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42