Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4411394
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.620 (CNY42.5106) |
| 3+ | CNY35.590 (CNY40.2167) |
| 5+ | CNY33.560 (CNY37.9228) |
| 10+ | CNY31.530 (CNY35.6289) |
| 20+ | CNY28.980 (CNY32.7474) |
| 50+ | CNY26.430 (CNY29.8659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.62 (CNY42.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4411394
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric30.5mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.2"
Product Dimensions70mm x 30.5mm x 23mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial0
External Depth - Imperial0.9"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
30.5mm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
70mm x 30.5mm x 23mm
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.9"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.2"
Frequency Response Min
100Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035