Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008PR-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413762
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.360 (CNY36.5668) |
| 3+ | CNY29.250 (CNY33.0525) |
| 5+ | CNY26.310 (CNY29.7303) |
| 10+ | CNY24.410 (CNY27.5833) |
| 20+ | CNY22.710 (CNY25.6623) |
| 50+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.36 (CNY36.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008PR-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413762
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom200mW
Resonant Frequency550Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Frequency Response Min550Hz
Frequency Response Max4.5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric18.5mm
External Depth - Imperial0.73"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Response Min
550Hz
Product Range
-
Power Rating Max
400mW
External Depth - Imperial
0.73"
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
1.97"
Frequency Response Max
4.5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
18.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031