Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2945Copy
Manufacturer Standard Lead Time7 weeks
Order Code2787067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.110 (CNY90.5243) |
| 2+ | CNY75.680 (CNY85.5184) |
| 3+ | CNY71.240 (CNY80.5012) |
| 5+ | CNY66.800 (CNY75.484) |
| 10+ | CNY62.360 (CNY70.4668) |
| 20+ | CNY61.120 (CNY69.0656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.11 (CNY90.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2945Copy
Manufacturer Standard Lead Time7 weeks
Order Code2787067
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric28mm
Power Rating Nom2W
Resonant Frequency450Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.102"
Frequency Response Min230Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric11.7mm
External Length - Imperial1.575"
External Depth - Imperial0.461"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Width - Metric
28mm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
230Hz
Product Range
-
Power Rating Max
3W
External Depth - Metric
11.7mm
External Depth - Imperial
0.461"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
79dB
External Width - Imperial
1.102"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.759