Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2504MS-WP-HTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4539939RL
Cut Tape4539939
Your Part Number
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.030 | CNY50.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.030 (CNY56.5339) |
| 10+ | CNY39.450 (CNY44.5785) |
| 25+ | CNY36.020 (CNY40.7026) |
| 50+ | CNY33.590 (CNY37.9567) |
| 100+ | CNY32.830 (CNY37.0979) |
| 300+ | CNY31.150 (CNY35.1995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2504MS-WP-HTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4539939RL
Cut Tape4539939
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric25mm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Width - Imperial0.984"
Product Dimensions25mm x 25mm x 6.5mm
Frequency Range650Hz to 20kHz
Frequency Response Min650Hz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max2.5W
External Length - Metric25mm
External Depth - Metric6.5mm
External Length - Imperial0.984"
External Depth - Imperial0.255"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
25mm
Resonant Frequency
650Hz
Speaker Shape
Square
Product Dimensions
25mm x 25mm x 6.5mm
Frequency Response Min
650Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
6.5mm
External Depth - Imperial
0.255"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.984"
Frequency Range
650Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003