Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-231-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2433036
Product RangeMP ABS Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.570 (CNY26.6341) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.390 (CNY21.9107) |
| 100+ | CNY17.840 (CNY20.1592) |
| 250+ | CNY16.480 (CNY18.6224) |
| 500+ | CNY14.840 (CNY16.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.57 (CNY26.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-231-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2433036
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance32ohm
External Diameter - Metric23mm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions23mm x 5.2mm
Frequency Response Min800Hz
Frequency Range0Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5.2mm
External Depth - Imperial0.205"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-231-RC is a 23mm Speaker with PET diaphragm and paper gasket. The speaker operates at 0.5W nominal power and generates 87dB sound.
- SPCC Frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
23mm
Resonant Frequency
800Hz
Speaker Shape
Round
Product Dimensions
23mm x 5.2mm
Frequency Range
0Hz to 10kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Imperial
0.205"
Impedance
32ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.906"
Frequency Response Min
800Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897