Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008-10BCopy
Manufacturer Standard Lead Time34 weeks
Order Code2215101
Your Part Number
26,297 In Stock
Need more?
26,297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.330 (CNY17.3229) |
| 10+ | CNY13.820 (CNY15.6166) |
| 50+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY11.020 (CNY12.4526) |
| 250+ | CNY9.810 (CNY11.0853) |
| 500+ | CNY9.290 (CNY10.4977) |
| 1000+ | CNY9.040 (CNY10.2152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.33 (CNY17.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008-10BCopy
Manufacturer Standard Lead Time34 weeks
Order Code2215101
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom1W
Resonant Frequency570Hz
Sound Pressure Level (SPL)104dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Product Dimensions36mm x 4.8mm
Frequency Response Min570Hz
Frequency Range570Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric4.8mm
External Depth - Imperial0.189"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG36008-10B is a Micro Dynamic Speaker with metal, Nd-Fe-B magnet, 104dB sensitivity and 570Hz resonant frequency. This speaker features diaphragm that shall move forward when apply a positive DC, current to the + or Marked terminal polarity.
- -40 to 55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
External Diameter - Metric
36mm
Resonant Frequency
570Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.8mm
Frequency Range
570Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.189"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
104dB
External Diameter - Imperial
1.417"
Frequency Response Min
570Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618