Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK 15 S, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772107
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.290 (CNY70.3877) |
| 5+ | CNY55.210 (CNY62.3873) |
| 10+ | CNY48.130 (CNY54.3869) |
| 20+ | CNY45.880 (CNY51.8444) |
| 40+ | CNY43.630 (CNY49.3019) |
| 100+ | CNY39.140 (CNY44.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.29 (CNY70.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 15 S, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772107
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom250mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)70dB
Speaker ShapeRound
External Diameter - Imperial0.591"
Product Dimensions15mm x 4mm
Frequency Response Min800Hz
Frequency Range800Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric4mm
External Depth - Imperial0.158"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
15mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
15mm x 4mm
Frequency Range
800Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.158"
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
70dB
External Diameter - Imperial
0.591"
Frequency Response Min
800Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019