Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY23.080 (CNY26.0804)5+ CNY20.460 (CNY23.1198)10+ CNY17.830 (CNY20.1479)20+ CNY16.960 (CNY19.1648)40+ CNY16.080 (CNY18.1704)More Pricing... | Receiver | 32ohm | - | - | 5mW | 122Hz | 98.5dB | Round | - | - | - | 10mm x 10mm x 5.1mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY29.180 (CNY32.9734)3+ CNY26.970 (CNY30.4761)5+ CNY24.760 (CNY27.9788)10+ CNY22.550 (CNY25.4815)20+ CNY20.650 (CNY23.3345)More Pricing... | General Purpose | 8ohm | 0 | - | 1W | 650Hz | 86dBA | Round | 0.71" | - | - | 18mm x 5.8mm | 650Hz | 0Hz to 18kHz | - | 18kHz | - | - | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | ||||||
Each | 1+ CNY102.170 (CNY115.4521)3+ CNY94.690 (CNY106.9997)5+ CNY87.210 (CNY98.5473)10+ CNY79.720 (CNY90.0836)20+ CNY73.140 (CNY82.6482)More Pricing... | General Purpose | 8ohm | 45mm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | - | - | 53.8mm x 36mm x 20mm | 420Hz | 420Hz to 20kHz | High Temperature | 20kHz | - | - | - | Panel Mount | 2.5W | - | 0 | - | 0.79" | ||||||
Each | 1+ CNY65.940 (CNY74.5122)5+ CNY59.700 (CNY67.461)10+ CNY53.460 (CNY60.4098)20+ CNY50.570 (CNY57.1441)40+ CNY47.670 (CNY53.8671)More Pricing... | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||||
Each | 1+ CNY42.500 (CNY48.025)5+ CNY38.700 (CNY43.731)10+ CNY34.890 (CNY39.4257)20+ CNY34.780 (CNY39.3014)40+ CNY34.660 (CNY39.1658)More Pricing... | General Purpose | 4ohm | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 1.12" | - | 40mm x 28.5mm x 11.7mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | ||||||
Each | 1+ CNY47.820 (CNY54.0366)3+ CNY44.250 (CNY50.0025)5+ CNY40.670 (CNY45.9571)10+ CNY37.090 (CNY41.9117)20+ CNY33.250 (CNY37.5725)More Pricing... | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | - | 40mm x 28.3mm x 11.5mm | 380Hz | 380Hz to 20kHz | Standard | 20kHz | - | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY37.020 (CNY41.8326)10+ CNY29.180 (CNY32.9734)50+ CNY24.830 (CNY28.0579)100+ CNY23.840 (CNY26.9392)200+ CNY23.040 (CNY26.0352)More Pricing... | General Purpose | 4ohm | - | 18mm | 1W | 950Hz | 96dB | Square | - | 0.71" | - | 18mm x 18mm x 5.9mm | 950Hz | 950Hz to 20kHz | High Temperature | 20kHz | - | - | - | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" | ||||||
Each | 1+ CNY67.620 (CNY76.4106)3+ CNY62.620 (CNY70.7606)5+ CNY57.620 (CNY65.1106)10+ CNY52.620 (CNY59.4606)20+ CNY48.280 (CNY54.5564)More Pricing... | General Purpose | 4ohm | 40mm | - | 5mW | 160Hz | 84dBA | Round | 1.57" | - | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | IP65 | N50 Mini Speaker Series | - | Bare Mount | 6W | - | 21.5mm | - | 0 | ||||||
Each | 1+ CNY27.880 (CNY31.5044)5+ CNY24.720 (CNY27.9336)10+ CNY21.560 (CNY24.3628)25+ CNY19.580 (CNY22.1254)50+ CNY18.130 (CNY20.4869)More Pricing... | General Purpose | 8ohm | 38mm | - | 100mW | 850Hz | 92dB | Round | 1.5" | - | - | 38mm x 9.5mm | 800Hz | 5kHz | Standard | 5kHz | - | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.37" | ||||||
Each | 1+ CNY52.020 (CNY58.7826)5+ CNY46.040 (CNY52.0252)10+ CNY40.060 (CNY45.2678)25+ CNY36.400 (CNY41.132)50+ CNY33.890 (CNY38.2957)More Pricing... | General Purpose | 8ohm | 66mm | - | 500mW | 300Hz | 94dBA | Square | 2.59" | - | - | 66mm x 66mm x 21mm | 300Hz | 300Hz to 3.1kHz | Standard | 3.1kHz | - | - | - | Panel Mount | 1W | - | 21mm | - | 0 | ||||||
Each | 1+ CNY30.920 (CNY34.9396)5+ CNY27.420 (CNY30.9846)10+ CNY23.910 (CNY27.0183)25+ CNY21.710 (CNY24.5323)50+ CNY20.190 (CNY22.8147)More Pricing... | General Purpose | 8ohm | - | 9mm | 1W | 1.05kHz | 90dB | Oval | - | 0.35" | - | 27mm x 8.9mm x 3.8mm | 1.05kHz | 1.05kHz to 20kHz | - | 20kHz | - | - | - | Bare Mount | 1.2W | 22mm | 3.5mm | 0.87" | 0.14" | ||||||
Each | 1+ CNY56.810 (CNY64.1953)3+ CNY53.440 (CNY60.3872)5+ CNY50.060 (CNY56.5678)10+ CNY46.680 (CNY52.7484)20+ CNY43.830 (CNY49.5279)More Pricing... | General Purpose | 4ohm | 31mm | - | 3W | 300Hz | 81dBA | Round | 1.22" | - | - | 31mm x 15mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | - | Panel Mount | 5W | - | 15mm | - | 0.6" | ||||||
107297 | Each | 1+ CNY36.250 (CNY40.9625) | Speaker | 8ohm | 50mm | - | - | - | - | Round | 1.969" | - | 20mm | - | 350Hz | 3kHz | - | 3kHz | - | Pro Signal Speakers | 50mm | Panel Mount | - | - | 20mm | - | 0.787" | |||||
Each | 1+ CNY142.910 (CNY161.4883)2+ CNY135.110 (CNY152.6743)3+ CNY127.300 (CNY143.849)5+ CNY119.500 (CNY135.035)10+ CNY111.690 (CNY126.2097)More Pricing... | Tweeter | 8ohm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | 2.028" | - | 51.5mm x 51.5mm x 25.2mm | 1.5kHz | 1.5kHz to 22kHz | - | 22kHz | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | ||||||
MULTICOMP PRO | Each | 1+ CNY48.120 (CNY54.3756)10+ CNY41.040 (CNY46.3752)25+ CNY37.450 (CNY42.3185)50+ CNY31.650 (CNY35.7645)100+ CNY29.900 (CNY33.787)More Pricing... | Miniature | 8ohm | 36mm | - | 1W | 550Hz | 85dB | Round | 1.417" | - | - | 12.5mm x 1.5mm | 550Hz | 0Hz to 11kHz | - | 11kHz | - | Multicomp Pro Speakers | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | |||||
Each | 1+ CNY164.380 (CNY185.7494)2+ CNY154.770 (CNY174.8901)3+ CNY145.160 (CNY164.0308)5+ CNY135.550 (CNY153.1715)10+ CNY125.930 (CNY142.3009)More Pricing... | Full-range | 4ohm | 129mm | - | 30W | 100Hz | 88dB | Round | 5.079" | - | - | 129mm x 47mm | 65Hz | 65Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | ||||||
Each | 1+ CNY59.090 (CNY66.7717)2+ CNY55.730 (CNY62.9749)3+ CNY52.360 (CNY59.1668)5+ CNY48.990 (CNY55.3587)10+ CNY45.620 (CNY51.5506)More Pricing... | Full-range | 4ohm | - | 66mm | 5mW | 220Hz | 86dBA | Round with Square Frame | - | 2.598" | - | 66mm x 28mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Tweeter | - | - | 86.4mm | 75W | - | - | Square | - | 3.402" | - | - | 2kHz | 2kHz to 20kHz | - | 20kHz | - | Multicomp Pro Piezo Horn Tweeters | - | - | - | 86.4mm | 76.2mm | 3.402" | 3" | |||||
MULTICOMP PRO | Each | 1+ CNY65.560 (CNY74.0828)4+ CNY59.840 (CNY67.6192) | - | - | 203mm | - | - | - | 89dB | - | 7.992" | - | - | 203mm x 76mm | 50Hz | 50Hz to 6kHz | - | 6kHz | - | - | - | - | 70W | - | 76mm | - | 2.992" | |||||
Each | 1+ CNY222.700 (CNY251.651)2+ CNY210.630 (CNY238.0119)3+ CNY198.560 (CNY224.3728)5+ CNY186.490 (CNY210.7337)10+ CNY174.420 (CNY197.0946)More Pricing... | Full-range | 8ohm | - | 77.5mm | 30W | 110Hz | 81dBA | Round with Square Frame | - | 3.052" | - | 90mm x 48.2mm | 70Hz | 70Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | ||||||
Each | 1+ CNY179.070 (CNY202.3491)2+ CNY171.770 (CNY194.1001)3+ CNY164.460 (CNY185.8398)5+ CNY157.150 (CNY177.5795)10+ CNY149.840 (CNY169.3192)More Pricing... | Full-range | 8ohm | - | 50mm | 4W | 350Hz | 80dBA | Round with Square Frame | - | 1.969" | - | 50mm x 27mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | ||||||
Each | 1+ CNY99.370 (CNY112.2881)2+ CNY93.640 (CNY105.8132)3+ CNY87.910 (CNY99.3383)5+ CNY82.180 (CNY92.8634)10+ CNY76.440 (CNY86.3772)More Pricing... | Full-range | 8ohm | - | 50.5mm | 10W | 193Hz | 84dBA | Oval with Rectangular Frame | - | 1.988" | - | 90.5mm x 50.5mm x 43mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | ||||||
TAOGLAS | Each | 1+ CNY380.820 (CNY430.3266)3+ CNY354.330 (CNY400.3929)5+ CNY327.840 (CNY370.4592)10+ CNY301.340 (CNY340.5142)20+ CNY279.930 (CNY316.3209)More Pricing... | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY168.940 (CNY190.9022)2+ CNY159.520 (CNY180.2576)3+ CNY150.100 (CNY169.613)5+ CNY140.680 (CNY158.9684)10+ CNY131.260 (CNY148.3238)More Pricing... | Full-range | 4ohm | 45mm | - | 4W | 160Hz | 79dB | Round | 1.772" | - | - | - | 90Hz | - | - | 20kHz | - | - | - | Panel Mount | 8W | - | 26mm | - | 1.024" | ||||||
MULTICOMP PRO | Each | 1+ CNY23.920 (CNY27.0296)25+ CNY21.720 (CNY24.5436)50+ CNY19.690 (CNY22.2497)100+ CNY18.220 (CNY20.5886)250+ CNY16.840 (CNY19.0292)More Pricing... | Micro | 8ohm | - | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | 0.512" | - | 18mm x 13mm x 2.5mm | 500Hz | 0Hz to 20kHz | - | 10kHz | - | MP ABS Series | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | |||||