Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB54104H1031A001Copy
Order Code4691510
Product RangePowerHap Series
Also Known AsB54104H1031A 1
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.380 (CNY369.9394) |
| 3+ | CNY313.400 (CNY354.142) |
| 5+ | CNY299.420 (CNY338.3446) |
| 10+ | CNY285.430 (CNY322.5359) |
| 20+ | CNY275.650 (CNY311.4845) |
| 50+ | CNY265.860 (CNY300.4218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.38 (CNY369.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB54104H1031A001Copy
Order Code4691510
Product RangePowerHap Series
Also Known AsB54104H1031A 1
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement110µm
Actuating Force20N
Resonant Frequency13kHz
Capacitance2.5µF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B54104H1031A001 is a PowerHap 1919 – piezo haptic actuator with FPC connectivity. It features vibrotactile haptic feedback for automotive applications such as buttons, modules, and medium-sized surfaces.
- Large displacement and high acceleration
- Fast response and force sensing capabilities
- 35G at 100g load mass, single pulse, Sine wave 200Hz, Vin=120V
- Polarized piezo element, the positive and the negative terminals are marked
- Dimension of actuator: 19.3 x 19.3 x 2.2mm
- Module dimension including FPC: 42 x 19.3 x 2.2mm (1.65 × 0.76 × 0.09inch)
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
20N
Capacitance
2.5µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
110µm
Resonant Frequency
13kHz
Operating Temperature Min
-40°C
Product Range
PowerHap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001