Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB3113A-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4461491
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 5+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY5.970 (CNY6.7461) |
| 20+ | CNY5.690 (CNY6.4297) |
| 40+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB3113A-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4461491
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency1.3kHz
Resonant Resistance500ohm
Capacitance0.045µF
External Diameter31mm
External Height0.22mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB3113A-2 is an ultrathin and lightweight 31mm bender. It features low power consumption.
- 1300Hz resonant frequency
- 500 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 45000pF ±30% capacitance at 120Hz
- Alloy plate material, round shape
- Dimension is 0.22 x 31 x 31mm (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
1.3kHz
Capacitance
0.045µF
External Height
0.22mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
31mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01