Print Page
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.460 (CNY328.2198) |
| 5+ | CNY284.110 (CNY321.0443) |
| 10+ | CNY274.900 (CNY310.637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.46 (CNY328.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoND10X2N6Copy
Manufacturer Standard Lead Time42 weeks
Order Code4155054
Product RangeND Series
Also Known AsUPCND0A0100200
Technical Datasheet
Transducer Function-
Element TypePiezo
Resonant Frequency216kHz
Resonant Resistance-
Capacitance480pF
External Diameter10mm
External Height2mm
Product RangeND Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ND10X2N6 is a ND series disc shape piezoelectric transducer. It is a disc shaped piezoceramics that use original high-performance piezoelectric materials. This product is based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage. Typical applications include vibratory feeder, ultrasonic cleaning machine, ultrasonic levitation, ultrasonic flow and level meter, ultrasonic distance sensor and load sensor, impact sensor.
- N6 material has high coupling coefficient, high Qm, low tanδ, suitable for high power applications
- Ceramic outer diameter is φ10mm
- 2mm thickness
- Operating temperature range from −20°C to +60°C
Technical Specifications
Transducer Function
-
Resonant Frequency
216kHz
Capacitance
480pF
External Height
2mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
-
External Diameter
10mm
Product Range
ND Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012