Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoXL-5020-TF-LW150-S-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4411321
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.430 (CNY172.2459) |
| 3+ | CNY143.550 (CNY162.2115) |
| 5+ | CNY134.670 (CNY152.1771) |
| 10+ | CNY125.780 (CNY142.1314) |
| 20+ | CNY116.500 (CNY131.645) |
| 50+ | CNY107.210 (CNY121.1473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.43 (CNY172.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoXL-5020-TF-LW150-S-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4411321
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesHigh/Low Siren
Sound Pressure Level (SPL)110dBA
Supply Voltage Max16VDC
Resonant Frequency2.8kHz
Operating Current Max120mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
High/Low Siren
Supply Voltage Max
16VDC
Operating Current Max
120mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
110dBA
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049