Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.520 (CNY11.8876) |
| 5000+ | CNY9.330 (CNY10.5429) |
| 10000+ | CNY8.260 (CNY9.3338) |
| 25000+ | CNY7.960 (CNY8.9948) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY10,520.00 (CNY11,887.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2313L-3967Copy
Order Code1758450
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Sound Pressure Level (SPL)88dB
Supply Voltage Max15V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
88dB
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Supply Voltage Min
8V
Supply Voltage Max
15V
Operating Current Max
15mA
Capacitance
-
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for MCKPI-G2313L-3967
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007138