Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-35N29W-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code2480990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.660 (CNY56.1158) |
| 10+ | CNY39.020 (CNY44.0926) |
| 25+ | CNY35.680 (CNY40.3184) |
| 50+ | CNY33.360 (CNY37.6968) |
| 100+ | CNY31.310 (CNY35.3803) |
| 250+ | CNY28.860 (CNY32.6118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.66 (CNY56.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-35N29W-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code2480990
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min22VDC
Sound Pressure Level (SPL)90dB
Supply Voltage Max28VDC
Operating Current Max12mA
Transducer MountingFlanged
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range22VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Sound Pressure Level (SPL)
90dB
Operating Current Max
12mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
22VDC
Supply Voltage Max
28VDC
Transducer Mounting
Flanged
Capacitance
-
IP Rating
-
Operating Voltage Range
22VDC to 28VDC
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154