Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-35A29W-24VQCopy
Order Code2480986
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Operating Current Max50mA
Transducer MountingFlanged
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range12VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28VDC
Transducer Mounting
Flanged
Capacitance
-
IP Rating
-
Operating Voltage Range
12VDC to 28VDC
Operating Temperature Max
70°C
Supply Voltage Min
12VDC
Operating Current Max
50mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154