Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.560 (CNY58.2628) |
| 3+ | CNY47.580 (CNY53.7654) |
| 5+ | CNY43.590 (CNY49.2567) |
| 10+ | CNY39.600 (CNY44.748) |
| 20+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY31.380 (CNY35.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.56 (CNY58.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5210-TT-RCopy
Order Code4411312
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VDC
Sound Pressure Level (SPL)105dBA
Resonant Frequency1kHz
Supply Voltage Max60VDC
Operating Current Max10mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.12µF
Lead Wire-
IP Rating-
Housing MaterialNylon 6 (Polyamide 6)
Operating Voltage Range1V p-p to 60V p-p
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VDC
Resonant Frequency
1kHz
Operating Current Max
10mA
Drive Circuit
External
Capacitance
0.12µF
IP Rating
-
Operating Voltage Range
1V p-p to 60V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
60VDC
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014