Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203T3V2K7Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4245938RL
Cut Tape4245938
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.370 | CNY9.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.370 (CNY10.5881) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203T3V2K7Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4245938RL
Cut Tape4245938
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)67dB
Supply Voltage Max3V
Resonant Frequency2.7kHz
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance0.02µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High / low temperature resistant
- SMD type installation
- 2.7KHz frequency, 5.0mA at 3Vp-p square wave. 2.7KHz maximum current consumption
- 67dB at 10cm/3Vp-p square wave. 2.7KHz minimum SPL
- 20,000pF±30% at 120Hz/1V electrostatic capacity
- LCP (black) material
- Operation temperature range from -40 to 120°C
- Dimension is 12.00 x 12.00 x 3.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
67dB
Resonant Frequency
2.7kHz
Transducer Mounting
Surface Mount
Capacitance
0.02µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
3V
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005