Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR11-244018-01Copy
Order Code3011717
Product RangeR11 Series
Also Known AsUAMR1102440180
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.890 (CNY481.2557) |
| 10+ | CNY395.960 (CNY447.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.89 (CNY481.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR11-244018-01Copy
Order Code3011717
Product RangeR11 Series
Also Known AsUAMR1102440180
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)107dB
Resonant Frequency6kHz
Transducer MountingPanel Mount
Drive Circuit-
Capacitance1µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeR11 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
KEMET's piezoelectric acoustic module use multilayer piezoelectric bimorph actuators which are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Multilayer piezoelectric bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect.
- Sound comes from panel surface
- No sound hole required
- Easy to hear in noisy surrounding
- More design flexibility
- Fast and easy installation, provided with adhesive tape
- Stable sound pressure through our proprietary ceramic material characterized by high Curie temperature with high d constant
- High reliability
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
107dB
Transducer Mounting
Panel Mount
Capacitance
1µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Tones
-
Resonant Frequency
6kHz
Drive Circuit
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-25°C
Product Range
R11 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868