Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4D20Copy
Manufacturer Standard Lead Time37 weeks
Order Code
EACH 2215091
EACH 2215091RL
Your Part Number
13,424 In Stock
4,000 more incoming. You can reserve stock now
13,424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 50+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY12.830 (CNY14.4979) |
| 250+ | CNY11.600 (CNY13.108) |
| 500+ | CNY10.330 (CNY11.6729) |
| 1000+ | CNY9.790 (CNY11.0627) |
| 5000+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4D20Copy
Manufacturer Standard Lead Time37 weeks
Order Code
EACH 2215091
EACH 2215091RL
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)97dBA
Resonant Frequency3.1kHz
Supply Voltage Max5V
Transducer MountingSurface Mount
Operating Current Max80mA
Drive Circuit-
Capacitance-
Sound Level Distance5cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSGJ4D20 is a SMD Magnetic Buzzer with 3.1kHz of resonant frequency.
- 20Ω Coil Resistance
- LCP White Material
- SMD Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.1kHz
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
5cm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
97dBA
Supply Voltage Max
5V
Operating Current Max
80mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000632