Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-3672
Order Code2396074
Product RangeMP Piezo KPI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.480 (CNY19.7524) |
| 5+ | CNY16.290 (CNY18.4077) |
| 10+ | CNY14.720 (CNY16.6336) |
| 20+ | CNY14.170 (CNY16.0121) |
| 40+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.610 (CNY14.2493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.48 (CNY19.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-3672
Order Code2396074
Product RangeMP Piezo KPI
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)90dB
Resonant Frequency4.2kHz
Supply Voltage Max30V
Operating Current Max15mA
Sound Level Distance10cm
Product RangeMP Piezo KPI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCKPI-G2210L-3672 is a 15mA/30V Piezo Buzzer and Transducer with ABS case, continuous tone, 90dB sound level and 4.2kHz resonant frequency.
- Black colour
- -20 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
4.2kHz
Operating Current Max
15mA
Product Range
MP Piezo KPI
Tones
Continuous
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Sound Level Distance
10cm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCKPI-G2210L-3672
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003599