Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKB24SPCH3601-B0Copy
Order Code1192515
Product RangePKB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPKB24SPCH3601-B0Copy
Order Code1192515
Product RangePKB Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max15VDC
Resonant Frequency3.6kHz
Operating Current Max16mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKB Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Alternatives for PKB24SPCH3601-B0
1 Product Found
Product Overview
- Self driven, PCB mounting piezoelectric buzzer
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
15VDC
Operating Current Max
16mA
Drive Circuit
Internal
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3.6kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003551