Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG74B16Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2215090
EACH 2215090RL
Your Part Number
16,440 In Stock
Need more?
16,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.150 (CNY19.3795) |
| 50+ | CNY14.240 (CNY16.0912) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY10.610 (CNY11.9893) |
| 500+ | CNY9.090 (CNY10.2717) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 5000+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.15 (CNY19.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG74B16Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2215090
EACH 2215090RL
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.73kHz
Supply Voltage Max5V
Operating Current Max90mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSG74B16 from Kingstate is a surface mount magnetic transducer.
- Rated voltage of 3.6V
- Operating voltage from 3V to 5V
- Maximum mean current of 90mA
- Coil resistance of 16ohm
- Minimum sound output is 87dBA at 10cm
- Rated frequency is 2.73KHz
- Operating temperature range from -30°C to 75°C
- Dimension of L8.5 x W8.5 x H3.0
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.73kHz
Operating Current Max
90mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
5V
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005