Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLFCopy
Manufacturer Standard Lead Time28 weeks
Order Code1191951
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.030 (CNY115.2939) |
| 5+ | CNY91.920 (CNY103.8696) |
| 10+ | CNY81.000 (CNY91.530) |
| 20+ | CNY73.310 (CNY82.8403) |
| 40+ | CNY65.230 (CNY73.7099) |
| 100+ | CNY62.870 (CNY71.0431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.03 (CNY115.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLFCopy
Manufacturer Standard Lead Time28 weeks
Order Code1191951
Technical Datasheet
Tones-
Supply Voltage Min6V
Sound Pressure Level (SPL)105dB
Resonant Frequency-
Supply Voltage Max16V
Operating Current Max250mA
Transducer Mounting-
Drive CircuitInternal
Capacitance-
Lead Wire22AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The 41.P47L120GLF is a black Piezo Buzzer with ABS housing and lead wire terminals. The siren features 105dBA minimum sound pressure.
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
16V
Transducer Mounting
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
60°C
Supply Voltage Min
6V
Resonant Frequency
-
Operating Current Max
250mA
Drive Circuit
Internal
Lead Wire
22AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075