Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG169Copy
Manufacturer Standard Lead Time26 weeks
Order Code1502716
Your Part Number
836 In Stock
1,000 more incoming. You can reserve stock now
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 5+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY7.720 (CNY8.7236) |
| 20+ | CNY6.500 (CNY7.345) |
| 40+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.64 (CNY10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG169Copy
Manufacturer Standard Lead Time26 weeks
Order Code1502716
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency-
Operating Current Max7mA
Sound Level Distance10cm
Capacitance8500pF
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG169 is an Audio Transducer with 80dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
7mA
Capacitance
8500pF
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG169
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722