MCKPT-G1210-3916

Transducer, 80 dB, 4.5 kHz, Through Hole, 7500 pF

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCKPT-G1210-3916 Transducer, 80 dB, 4.5 kHz, Through Hole, 7500 pF
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916Copy
Manufacturer Standard Lead Time34 weeks
Order Code2309143
Product RangePIEZZO Transducers
Your Part Number
18,715 In Stock

29,000 more incoming. You can reserve stock now

18,679 Delivery in 5-6 Business Days(UK stock)
36 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY6.900 (CNY7.797)
25+CNY5.600 (CNY6.328)
50+CNY5.050 (CNY5.7065)
100+CNY4.750 (CNY5.3675)
250+CNY4.470 (CNY5.0511)
500+CNY4.150 (CNY4.6895)
Price for:Each
Minimum: 1
Multiple: 1
CNY6.90 (CNY7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The MCKPT-G1210-3916 is a black Piezo Buzzer. It features 4.5kHz of resonant frequency, 80dB SPL and 100mm sound level distance.

    • 12V Peak to Peak Rated Voltage
    • 7500pf Capacitance
    • PC Shell
    • Multicomp Pro products are rated 4.6 out of 5 stars
    • 12 month limited warranty *view Terms & Conditions for details
    • 96% of customers would recommend to a friend

    Applications

    Audio

Technical Specifications

  • Transducer Function

    Buzzer

    Tones

    -

    Supply Voltage Max

    30VDC

    Operating Current Max

    2mA

    Drive Circuit

    -

    Sound Level Distance

    100mm

    IP Rating

    -

    Operating Voltage Range

    3V p-p to 30V p-p

    Operating Temperature Max

    80°C

    SVHC

    No SVHC (17-Jan-2023)

    Supply Voltage Min

    3VDC

    Sound Pressure Level (SPL)

    80dB

    Resonant Frequency

    4.5kHz

    Transducer Mounting

    Through Hole

    Capacitance

    7500pF

    Lead Wire

    -

    Housing Material

    PC (Polycarbonate)

    Operating Temperature Min

    -20°C

    Product Range

    PIEZZO Transducers

Technical Docs 1

Alternatives for MCKPT-G1210-3916

  • 4 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85318040
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (17-Jan-2023)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000681