Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-4625-TT-HT-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4411311
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 3+ | CNY42.980 (CNY48.5674) |
| 5+ | CNY39.430 (CNY44.5559) |
| 10+ | CNY35.870 (CNY40.5331) |
| 20+ | CNY32.560 (CNY36.7928) |
| 50+ | CNY29.250 (CNY33.0525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-4625-TT-HT-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4411311
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)120dBA
Supply Voltage Max30VDC
Resonant Frequency2.5kHz
Operating Current Max80mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.14µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fiber
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30VDC
Operating Current Max
80mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
120dBA
Resonant Frequency
2.5kHz
Transducer Mounting
Through Hole
Capacitance
0.14µF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fiber
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011