Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4566862
Re-Reel1192551RL
Cut Tape1192551
Product RangePKLCS Series
Your Part Number
24,948 In Stock
14,000 more incoming. You can reserve stock now
2,580 Next business day delivery available(Shanghai stock)
22,368 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.180 | CNY18.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.180 (CNY20.5434) |
| 50+ | CNY11.600 (CNY13.108) |
| 100+ | CNY10.840 (CNY12.2492) |
| 250+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY9.020 (CNY10.1926) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.130 (CNY4.6669) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4566862
Re-Reel1192551RL
Cut Tape1192551
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.0195µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
PKLCS1212E4001-R1 is a SMD type piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment. It can produce not only a single sound but also melodies and other complex sounds enabling it to be used in such applications as operation confirmation sounds, alarms and melodies.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable soldering
- Minimum sound pressure level is 75dB (±1.5Vo-p, 4KHz,square wave,10cm)
- Maximum operating voltage range is ±12.5Vo-p, 25Vp-p
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.0195µF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Technical Docs (2)
Alternatives for PKLCS1212E4001-R1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814