Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABM-720-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4136968
Product RangeMP Mic ABM
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.290 (CNY9.3677) |
| 5+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY6.460 (CNY7.2998) |
| 20+ | CNY5.630 (CNY6.3619) |
| 40+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.380 (CNY4.9494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.29 (CNY9.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABM-720-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4136968
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min50Hz
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min3V
Supply Voltage Max10V
Drain Current Max500µA
Sensitivity (dB)-40dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 9.7mm omnidirectional microphone
- 3V standard operating voltage, 10V maximum operating voltage
- 0.5mA maximum current consumption
- <lt/>2.2Kohm output impedance (F=1KHz 1Pa)
- Frequency range from 50Hz to 16000Hz
- Sensitivity (at F=1KHz, 0dB=1V/Pa) is -40 ±2.5dB, sensitivity reduction (at 3.0V–1.5V) is -3dB
- <gt/>60dB signal to noise ratio (F=1KHz 1Pa) A weighted
- Solder terminal type and AL material
- Operating temperature range from -20°C to +60°C
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-40dB
Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
3V
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Product Range
MP Mic ABM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002