Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKEIG4537TFL-NCopy
Manufacturer Standard Lead Time34 weeks
Order Code2215104
Your Part Number
1,540 In Stock
Need more?
156 Delivery in 3-4 Business Days(SG stock)
1,384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.330 (CNY24.1029) |
| 50+ | CNY19.220 (CNY21.7186) |
| 100+ | CNY16.940 (CNY19.1422) |
| 250+ | CNY15.330 (CNY17.3229) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.920 (CNY14.5996) |
| 5000+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.33 (CNY24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKEIG4537TFL-NCopy
Manufacturer Standard Lead Time34 weeks
Order Code2215104
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityUnidirectional
Frequency Response Min100Hz
Frequency Response Max12kHz
Signal to Noise Ratio (SNR)69dB
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max9VDC
Drain Current Max400µA
Sensitivity (dB)-37dB
Output Impedance1.8kohm
Impedance1.8kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
Product Overview
The KEIG4537TFL-N is a 0.4mA 1.5VDC high performance unidirectional Electret Condenser Microphone, aluminium construction, 69dBA signal-to-noise ratio, -39dB sensitivity and 100Hz to 12kHz frequency range. Suitable for Bluetooth, webcam applications.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Unidirectional
Frequency Response Max
12kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
9VDC
Sensitivity (dB)
-37dB
Impedance
1.8kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Microphone Type
ECM
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
69dB
Supply Voltage Min
1.5VDC
Drain Current Max
400µA
Output Impedance
1.8kohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907