Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAUMM-3842Copy
Manufacturer Standard Lead Time35 weeks
Order Code4413588
Your Part Number
994 In Stock
Need more?
994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 50+ | CNY25.900 (CNY29.267) |
| 100+ | CNY24.600 (CNY27.798) |
| 250+ | CNY24.530 (CNY27.7189) |
| 500+ | CNY23.310 (CNY26.3403) |
| 1000+ | CNY22.850 (CNY25.8205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.61 (CNY43.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUMM-3842Copy
Manufacturer Standard Lead Time35 weeks
Order Code4413588
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
Frequency Response Min20Hz
DirectivityUnidirectional
Signal to Noise Ratio (SNR)-
Frequency Response Max20kHz
Acoustic Overload Point (AOP)132dB
Supply Voltage Min0
Supply Voltage Max3.6VDC
Sensitivity (dB)-42dB
Drain Current Max150µA
Output Impedance0
Impedance400ohm
Sensor Case / PackageSMD
No. of Pins6Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
-
Acoustic Overload Point (AOP)
132dB
Supply Voltage Max
3.6VDC
Drain Current Max
150µA
Impedance
400ohm
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
MEMS
Directivity
Unidirectional
Frequency Response Max
20kHz
Supply Voltage Min
0
Sensitivity (dB)
-42dB
Output Impedance
0
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001