Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.380 | CNY16.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY12.560 (CNY14.1928) |
| 25+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY8.380 (CNY9.4694) |
Product Information
Product Overview
IM69D127V11XTMA1 is an IP57 dust and water-resistant PDM digital XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR (low self-noise) and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 69dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (40Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, cameras, laptops and tablets, and conference systems.
- Component level IP57 dust and water resistant, dynamic range of 102dB
- Signal to noise ratio is 69dB (A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
- Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Accurate sensitivity matching (±1dB) for beam forming applications
- Low frequency cutoff point is 40Hz typ (-3dB point relative to 1KHz, TA = 25°C)
- Power optimized modes determined by PDM clock frequency
- PDM output, omnidirectional pickup pattern
- Supply voltage range from 1.65 to 3.6V
- Power supply rejection is -75dBFS max (VDD=1.8V+100mVpp sine wave, f=40Hz to 100Hz, TA=25°C)
- Operating temperature range from -40 to 85°C
Technical Specifications
MEMS Microphone
Omnidirectional
PDM
PG-TLGA
1.65V
3.6V
-34dB
TLGA
PDM
-
No SVHC (25-Jun-2025)
MEMS
1.65V to 3.6V
69dB
127dB
-40°C
85°C
-
5Pins
IP57
XENSIV Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate