Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3738-B-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4411212RL
Cut Tape4411212
Your Part Number
855 In Stock
Need more?
855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY6.950 (CNY7.8535) |
| 100+ | CNY6.480 (CNY7.3224) |
| 250+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1250+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3738-B-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4411212RL
Cut Tape4411212
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
Frequency Response Min20Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)62dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)125dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-38dB
Drain Current Max200µA
Output Impedance300ohm
Impedance300ohm
Sensor Case / PackageSMD
No. of Pins6Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
62dB
Acoustic Overload Point (AOP)
125dB
Supply Voltage Max
3.6VDC
Drain Current Max
200µA
Impedance
300ohm
No. of Pins
6Pins
IP Rating
-
Product Range
-
Microphone Type
MEMS
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-38dB
Output Impedance
300ohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001