Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY38.220 (CNY43.1886) |
| 25+ | CNY34.860 (CNY39.3918) |
| 50+ | CNY30.670 (CNY34.6571) |
| 100+ | CNY29.030 (CNY32.8039) |
| 250+ | CNY27.120 (CNY30.6456) |
Product Information
Product Overview
ABI-041-RC is a high-performance audio transducer that offers clear and continuous sound output at 75 dB, suitable for various alert systems. Operating between 4-8VDC and housed in robust black ABS, this device ensures reliable performance in diverse environments, from -10°C to +60°C. Ideal for applications requiring precise audio signalling, such as alarms and timers.
- Enhanced voltage flexibility, operates between 4-8VDC
- Superior sound intensity 70 dB sound at 20cm for clear notification
- Features flange mount with wire lead for easy installation
- Constructed from tough black ABS, suitable for various environments
- Ultra-light weight a mere 10g, suitable for space-sensitive applications
- Broad operational temperature ranges from -10°C to +60°C
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Audio Indicator
4V
400Hz
75dB
-
26AWG
ABS (Acrylonitrile Butadiene Styrene)
-10°C
Multicomp Pro Transducers
Single
8V
25mA
Internal
Flanged
-
4VDC to 8VDC
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-041-RC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate