Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKTG1212Copy
Order Code
EACH 2215096
EACH 2215096RL
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.260 (CNY17.2438) |
| 10+ | CNY12.680 (CNY14.3284) |
| 50+ | CNY10.800 (CNY12.204) |
| 100+ | CNY9.450 (CNY10.6785) |
| 200+ | CNY8.100 (CNY9.153) |
| 450+ | CNY7.470 (CNY8.4411) |
| 2250+ | CNY6.990 (CNY7.8987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.26 (CNY17.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1212Copy
Order Code
EACH 2215096
EACH 2215096RL
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8VDC
TonesBuzzer
Supply Voltage Max15VDC
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)94dBA
Current Rating40mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range8V to 15V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The KTG1212 is a Magnetic Buzzer with SMD terminal. The buzzer is made of PPS. It generates minimum 87dBA SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Buzzer
Resonant Frequency
2.4kHz
Current Rating
40mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
8VDC
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
94dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
8V to 15V
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for KTG1212
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02